Part Details for MX7575JN+ by Maxim Integrated Products
Overview of MX7575JN+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7575JN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | 16 |
|
$12.0000 / $16.0000 | Buy Now | |
|
Rochester Electronics | MX7575 CMOS, Up-Compatible, 5 Microsecond/10 Microsecond, 8-Bit ADC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3236 |
|
$9.8900 / $11.6400 | Buy Now |
Part Details for MX7575JN+
MX7575JN+ CAD Models
MX7575JN+ Part Data Attributes
|
MX7575JN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7575JN+
Maxim Integrated Products
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2.46 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7575JN+
This table gives cross-reference parts and alternative options found for MX7575JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7575JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7575AQ | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | MX7575JN+ vs AD7575AQ |
MX7575AQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MX7575JN+ vs MX7575AQ |
AD7575JN | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Analog to Digital Converter | Analog Devices Inc | MX7575JN+ vs AD7575JN |
AD7575JN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Rochester Electronics LLC | MX7575JN+ vs AD7575JN |
AD7575BQ | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | MX7575JN+ vs AD7575BQ |
AD7575JNZ | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | MX7575JN+ vs AD7575JNZ |
AD7575TQ | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.300 INCH, CERDIP-18, Analog to Digital Converter | Analog Devices Inc | MX7575JN+ vs AD7575TQ |
5962-8776201VA | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.960 X 0.310 INCH, CERDIP-18, Analog to Digital Converter | Analog Devices Inc | MX7575JN+ vs 5962-8776201VA |
AD7575TQ/883B | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.300 INCH, CERDIP-18, Analog to Digital Converter | Analog Devices Inc | MX7575JN+ vs AD7575TQ/883B |
5962-8776202VX | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | MX7575JN+ vs 5962-8776202VX |