Part Details for MXC4005XC by Memsic Inc
Results Overview of MXC4005XC by Memsic Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXC4005XC Information
MXC4005XC by Memsic Inc is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MXC4005XC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1267-1075-1-ND
|
DigiKey | THREE AXIS ACCELEROMETER Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8081 In Stock |
|
$0.5374 / $0.9900 | Buy Now |
|
DISTI #
438-MXC4005XC
|
Mouser Electronics | Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer RoHS: Compliant | 54655 |
|
$0.5660 / $0.9900 | Buy Now |
|
DISTI #
88890285
|
Verical | Accelerometer Triple ±2g/±4g/±8g 1.8V 6-Pin WLP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5237 | Buy Now |
|
DISTI #
91785891
|
Verical | Accelerometer Triple ±2g/±4g/±8g 1.8V 6-Pin WLP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2450 | Americas - 2315 |
|
$0.4892 / $0.7487 | Buy Now |
|
|
Chip Stock | ICAccelerometersensor3-axis1.8V~3.6V400KHzBGA-6 | 4500 |
|
RFQ | |
|
|
LCSC | Accelerometer I2C WLP-6(1.2x1.7) Accelerometers RoHS | 79 |
|
$0.5063 / $0.9752 | Buy Now |
|
|
Win Source Electronics | THREE AXIS ACCELEROMETER | 3000 |
|
$0.2503 / $0.3754 | Buy Now |
US Tariff Estimator: MXC4005XC by Memsic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MXC4005XC
MXC4005XC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MXC4005XC Part Data Attributes
|
|
MXC4005XC
Memsic Inc
Buy Now
Datasheet
|
Compare Parts:
MXC4005XC
Memsic Inc
Analog Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (%) | 2% | |
| Body Breadth | 1.18 Mm | |
| Body Height | 0.95 Mm | |
| Body Length or Diameter | 1.7 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Digital | |
| Output Type | Digital Output | |
| Package Body Material | Unspecified | |
| Package Equivalence Code | BGA6,2X3,18 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Accelerometer | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.62 V | |
| Surface Mount | Yes | |
| Technology | Cmos |
MXC4005XC Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal traces near the accelerometer is recommended. Keep the accelerometer away from high-frequency components and ensure good decoupling.
-
Calibration involves applying known accelerations to the device and measuring the output. Use a calibration fixture or a shaker table to apply controlled accelerations, and adjust the sensitivity and offset registers accordingly.
-
The MXC4005XC can measure accelerations up to ±5g, but it's recommended to operate within ±2g for optimal linearity and accuracy.
-
Use a low-pass filter with a cutoff frequency above the desired measurement bandwidth. You can also implement digital filtering techniques, such as a moving average or a Kalman filter, to reduce noise and vibrations.
-
The MXC4005XC is rated for operation up to 85°C, but its accuracy and sensitivity may degrade at higher temperatures. Consider using a temperature compensation technique or a more temperature-stable accelerometer for high-temperature applications.