Part Details for MXL15KP220CAE3 by Microsemi Corporation
Overview of MXL15KP220CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXL15KP220CAE3
MXL15KP220CAE3 CAD Models
MXL15KP220CAE3 Part Data Attributes
|
MXL15KP220CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXL15KP220CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 245 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 220 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXL15KP220CAE3
This table gives cross-reference parts and alternative options found for MXL15KP220CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL15KP220CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL15KP220CA/TR | Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXL15KP220CAE3 vs MXL15KP220CA/TR |
MXL15KP220CA | Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | MXL15KP220CAE3 vs MXL15KP220CA |
MXL15KP220CA | Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXL15KP220CAE3 vs MXL15KP220CA |
MXL15KP220CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXL15KP220CAE3 vs MXL15KP220CAE3/TR |
MXL15KP220CAE3 | Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | MXL15KP220CAE3 vs MXL15KP220CAE3 |