MXL15KP240AE3
Description: Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN

Overview of MXL15KP240AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXL15KP240AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXL15KP240AE3 by Microsemi Corporation

MXL15KP240AE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
267 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
240 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MXL15KP240AE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
    VS

Alternate Parts for MXL15KP240AE3

This table gives cross-reference parts and alternative options found for MXL15KP240AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL15KP240AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXL15KP240AE3TR 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXL15KP240AE3 vs MXL15KP240AE3TR
MXL15KP240A/TR Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MXL15KP240AE3 vs MXL15KP240A/TR
MXL15KP240A Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXL15KP240AE3 vs MXL15KP240A
MXL15KP240A Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MXL15KP240AE3 vs MXL15KP240A
MXL15KP240AE3/TR Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXL15KP240AE3 vs MXL15KP240AE3/TR
MXL15KP240A/TR Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXL15KP240AE3 vs MXL15KP240A/TR
MXL15KP240ATR 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXL15KP240AE3 vs MXL15KP240ATR
Part Number Description Manufacturer Compare
MXL15KP240ATR 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXL15KP240AE3 vs MXL15KP240ATR
MXL15KP240A Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXL15KP240AE3 vs MXL15KP240A
MXL15KP240A Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MXL15KP240AE3 vs MXL15KP240A
MXL15KP240A/TR Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MXL15KP240AE3 vs MXL15KP240A/TR

Related Parts for MXL15KP240AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXL15KP240AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXL15KP240AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXL15KP240AE3 would you like to use for your alert(s)?
  • Please alert me when MXL15KP240AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXL15KP240AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXL15KP240AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXL15KP240AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXL15KP240AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXL15KP240AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: