Part Details for MXLSMBJSAC15E3 by Microchip Technology Inc
Overview of MXLSMBJSAC15E3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MXLSMBJSAC15E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0468
|
Newark | Low Cap Tvs 15V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MXLSMBJSAC15E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $10.3700 | Buy Now |
DISTI #
1086-11746-ND
|
DigiKey | TVS DIODE 15VWM 23.6VC SMBJ Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3700 | Buy Now |
DISTI #
MXLSMBJSAC15E3
|
Avnet Americas | Diode TVS Single Uni-Direction 15V 500W 2-Pin DO-214AA - Bulk (Alt: MXLSMBJSAC15E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3700 / $11.1800 | Buy Now |
DISTI #
494-MXLSMBJSAC15E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Cap TVS 15V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$10.3700 | Order Now |
DISTI #
MXLSMBJSAC15E3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.4100 / $11.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9500 / $15.9600 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.7300 / $11.7400 | Buy Now |
DISTI #
MXLSMBJSAC15E3
|
Avnet Silica | (Alt: MXLSMBJSAC15E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MXLSMBJSAC15E3
|
EBV Elektronik | (Alt: MXLSMBJSAC15E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MXLSMBJSAC15E3
MXLSMBJSAC15E3 CAD Models
MXLSMBJSAC15E3 Part Data Attributes:
|
MXLSMBJSAC15E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLSMBJSAC15E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |