Part Details for MXLSMBJSAC18E3 by Microchip Technology Inc
Overview of MXLSMBJSAC18E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLSMBJSAC18E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0469
|
Newark | Low Cap Tvs 18V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MXLSMBJSAC18E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $10.3700 | Buy Now |
DISTI #
1086-11748-ND
|
DigiKey | TVS DIODE 18VWM 28.8VC SMBJ Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3700 | Buy Now |
DISTI #
MXLSMBJSAC18E3
|
Avnet Americas | Diode TVS Single Uni-Direction 18V 500W 2-Pin DO-214AA - Bulk (Alt: MXLSMBJSAC18E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3700 / $11.1800 | Buy Now |
DISTI #
494-MXLSMBJSAC18E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Cap TVS 18V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$10.3700 | Order Now |
DISTI #
MXLSMBJSAC18E3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.4100 / $11.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9500 / $15.9600 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.7300 / $11.7400 | Buy Now |
|
Master Electronics | 0 |
|
$10.9500 / $15.9600 | Buy Now |
Part Details for MXLSMBJSAC18E3
MXLSMBJSAC18E3 CAD Models
MXLSMBJSAC18E3 Part Data Attributes:
|
MXLSMBJSAC18E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLSMBJSAC18E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MXLSMBJSAC18E3
This table gives cross-reference parts and alternative options found for MXLSMBJSAC18E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLSMBJSAC18E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLSMBJSAC18 | Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MXLSMBJSAC18E3 vs MXLSMBJSAC18 |
MXLSMBJSAC18 | Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MXLSMBJSAC18E3 vs MXLSMBJSAC18 |
MXLSMBJSAC18E3 | Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXLSMBJSAC18E3 vs MXLSMBJSAC18E3 |