Part Details for MXLUPT24E3 by Microchip Technology Inc
Overview of MXLUPT24E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLUPT24E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0551
|
Newark | Tvs 24V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MXLUPT24E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $10.7600 | Buy Now |
DISTI #
MXLUPT24E3-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7600 | Buy Now |
DISTI #
MXLUPT24E3
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MXLUPT24E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.5900 | Buy Now |
DISTI #
494-MXLUPT24E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 24V 150W Uni RoHS: Compliant | 0 |
|
$10.7600 | Order Now |
DISTI #
MXLUPT24E3
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.7700 / $11.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.3600 / $16.5600 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1000 / $12.1800 | Buy Now |
|
Master Electronics | 0 |
|
$11.3600 / $16.5600 | Buy Now |
Part Details for MXLUPT24E3
MXLUPT24E3 CAD Models
MXLUPT24E3 Part Data Attributes:
|
MXLUPT24E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLUPT24E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 28.4 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 43.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXLUPT24E3
This table gives cross-reference parts and alternative options found for MXLUPT24E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLUPT24E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT24E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXLUPT24E3 vs UPT24E3/TR7 |
MUPT24E3 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXLUPT24E3 vs MUPT24E3 |
MXLUPT24 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXLUPT24E3 vs MXLUPT24 |
UPT24E3/TR13 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXLUPT24E3 vs UPT24E3/TR13 |
UPT24TR13 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPT24E3 vs UPT24TR13 |
MUPT24 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXLUPT24E3 vs MUPT24 |
UPT24TR7E3 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPT24E3 vs UPT24TR7E3 |
MAUPT24 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXLUPT24E3 vs MAUPT24 |
MAUPT24E3 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXLUPT24E3 vs MAUPT24E3 |
UPT24TR7 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPT24E3 vs UPT24TR7 |