Diodes
MXP5KE100CE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Overview of MXP5KE100CE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXP5KE100CE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXP5KE100CE3 by Microsemi Corporation

MXP5KE100CE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
136 V
Breakdown Voltage-Min
111 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.19 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MXP5KE100CE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for MXP5KE100CE3

This table gives cross-reference parts and alternative options found for MXP5KE100CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXP5KE100CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQP5KE100CE3 Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MQP5KE100CE3
MXP5KE100C Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MXP5KE100C
MVP5KE100CTR Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MVP5KE100CTR
MXP5KE100CTR Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MXP5KE100CTR
MSPP5KE100CE3 Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MSPP5KE100CE3
MVP5KE100C Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MVP5KE100C
MQP5KE100C Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MQP5KE100C
MQP5KE100CTR Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MQP5KE100CTR
MXP5KE100CE3TR Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MXP5KE100CE3TR
MVP5KE100CE3TR Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MVP5KE100CE3TR
Part Number Description Manufacturer Compare
SMAJ100C-GT3 Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MXP5KE100CE3 vs SMAJ100C-GT3
MXP5KE100CTR Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MXP5KE100CTR
SA100CB Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 Crydom Inc MXP5KE100CE3 vs SA100CB
MQP5KE100CE3 Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MQP5KE100CE3
P4SMA100CA Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN BrightKing Inc MXP5KE100CE3 vs P4SMA100CA
MSPP5KE100CA Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MSPP5KE100CA
MVP5KE100C Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MVP5KE100C
MVSMAJP4KE100CAE3 Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MXP5KE100CE3 vs MVSMAJP4KE100CAE3
SMAJ100C Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor MXP5KE100CE3 vs SMAJ100C
P5KE100CA Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc MXP5KE100CE3 vs P5KE100CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXP5KE100CE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXP5KE100CE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXP5KE100CE3 would you like to use for your alert(s)?
  • Please alert me when MXP5KE100CE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXP5KE100CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXP5KE100CE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXP5KE100CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXP5KE100CE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXP5KE100CE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: