Part Details for MXP5KE12AE3TR by Microsemi Corporation
Overview of MXP5KE12AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXP5KE12AE3TR
MXP5KE12AE3TR CAD Models
MXP5KE12AE3TR Part Data Attributes
|
MXP5KE12AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXP5KE12AE3TR
Microsemi Corporation
500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.19 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXP5KE12AE3TR
This table gives cross-reference parts and alternative options found for MXP5KE12AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXP5KE12AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQP5KE12A | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE12AE3TR vs MQP5KE12A |
MQP5KE12AE3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE12AE3TR vs MQP5KE12AE3 |
MVP5KE12ATR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE12AE3TR vs MVP5KE12ATR |
MQP5KE12AE3TR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE12AE3TR vs MQP5KE12AE3TR |
MQP5KE12ATR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE12AE3TR vs MQP5KE12ATR |
MSPP5KE12AE3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE12AE3TR vs MSPP5KE12AE3 |
MSPP5KE12ATR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE12AE3TR vs MSPP5KE12ATR |
MVP5KE12AE3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE12AE3TR vs MVP5KE12AE3 |
MXP5KE12ATR | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE12AE3TR vs MXP5KE12ATR |
MVP5KE12AE3TR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE12AE3TR vs MVP5KE12AE3TR |