Diodes
MXP5KE170TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN

Overview of MXP5KE170TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXP5KE170TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXP5KE170TR by Microsemi Corporation

MXP5KE170TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
231 V
Breakdown Voltage-Min
189 V
Breakdown Voltage-Nom
210 V
Case Connection
ISOLATED
Clamping Voltage-Max
304 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.19 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
170 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MXP5KE170TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for MXP5KE170TR

This table gives cross-reference parts and alternative options found for MXP5KE170TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXP5KE170TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQP5KE170E3 Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MQP5KE170E3
MSPP5KE170E3TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MSPP5KE170E3TR
MSPP5KE170 Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MSPP5KE170
MQP5KE170 Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MQP5KE170
MVP5KE170E3TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MVP5KE170E3TR
MXP5KE170E3 Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MXP5KE170E3
MXP5KE170E3TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MXP5KE170E3TR
MVP5KE170TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MVP5KE170TR
MQP5KE170TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MQP5KE170TR
MQP5KE170E3TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MQP5KE170E3TR
Part Number Description Manufacturer Compare
MQP5KE170 Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MQP5KE170
MSPP5KE170E3TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MSPP5KE170E3TR
MQP5KE170TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MQP5KE170TR
MSPP5KE170 Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MSPP5KE170
MSPP5KE170AE3 Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MSPP5KE170AE3
MSPP5KE170AE3TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MSPP5KE170AE3TR
MQP5KE170E3TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MQP5KE170E3TR
MVP5KE170TR Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MVP5KE170TR
MVP5KE170A Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MVP5KE170A
MQP5KE170AE3 Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MXP5KE170TR vs MQP5KE170AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXP5KE170TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXP5KE170TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXP5KE170TR would you like to use for your alert(s)?
  • Please alert me when MXP5KE170TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXP5KE170TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXP5KE170TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXP5KE170TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXP5KE170TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXP5KE170TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: