MXP6KE130AE3
Description: Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon

Overview of MXP6KE130AE3 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MXP6KE130AE3 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MXP6KE130AE3
Microchip Technology Inc Uni-Directional TVS _ T-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $16.1200
  • 100 $14.9800
  • 500 $14.3900
  • 1,000 $13.5900
$13.5900 / $16.1200 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

CAD Models for MXP6KE130AE3 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXP6KE130AE3 by Microchip Technology Inc

MXP6KE130AE3
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Reach Compliance Code
compliant
Breakdown Voltage-Max
137 V
Breakdown Voltage-Min
124 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
111 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MXP6KE130AE3
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for MXP6KE130AE3

This table gives cross-reference parts and alternative options found for MXP6KE130AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXP6KE130AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXP6KE130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXP6KE130AE3 vs MXP6KE130A
MXP6KE130AE3/TR Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MXP6KE130AE3 vs MXP6KE130AE3/TR
MXP6KE130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN Microsemi Corporation MXP6KE130AE3 vs MXP6KE130A
Part Number Description Manufacturer Compare
P6KE130CATR Trans Voltage Suppressor Diode, 111V V(RWM), Bidirectional Fagor Electrónica MXP6KE130AE3 vs P6KE130CATR
JAN1N6133 Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc MXP6KE130AE3 vs JAN1N6133
MAP6KE130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXP6KE130AE3 vs MAP6KE130A
BZW06-111 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, F126, 2 PIN STMicroelectronics MXP6KE130AE3 vs BZW06-111
P6KE130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MXP6KE130AE3 vs P6KE130A
P6KE130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON MXP6KE130AE3 vs P6KE130A
JANTXV1N6133 Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors MXP6KE130AE3 vs JANTXV1N6133
P6KE130A-E3/54 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies MXP6KE130AE3 vs P6KE130A-E3/54
P6KE130CAMP Trans Voltage Suppressor Diode, 600W, 105V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica MXP6KE130AE3 vs P6KE130CAMP
JANTX1N6133 Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc MXP6KE130AE3 vs JANTX1N6133

Related Parts for MXP6KE130AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXP6KE130AE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXP6KE130AE3 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXP6KE130AE3 would you like to use for your alert(s)?
  • Please alert me when MXP6KE130AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXP6KE130AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXP6KE130AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXP6KE130AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXP6KE130AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXP6KE130AE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: