MXPLAD15KP28A
Description: Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon

Overview of MXPLAD15KP28A by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MXPLAD15KP28A by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MXPLAD15KP28A
Microchip Technology Inc Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $77.4300
  • 100 $71.8800
  • 500 $69.1300
  • 1,000 $65.2500
$65.2500 / $77.4300 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

CAD Models for MXPLAD15KP28A by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXPLAD15KP28A by Microchip Technology Inc

MXPLAD15KP28A
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Breakdown Voltage-Nom
32.75 V
Case Connection
CATHODE
Clamping Voltage-Max
45.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MXPLAD15KP28A
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for MXPLAD15KP28A

This table gives cross-reference parts and alternative options found for MXPLAD15KP28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPLAD15KP28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPLAD15KP28ATR Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MPLAD15KP28ATR
MXPLAD15KP28AE3/TR Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MXPLAD15KP28AE3/TR
MAPLAD15KP28AE3/TR Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MAPLAD15KP28AE3/TR
MXLPLAD15KP28ATR Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MXLPLAD15KP28ATR
MXPLAD15KP28AE3 Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MXPLAD15KP28AE3
MPLAD15KP28A Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP28A vs MPLAD15KP28A
MPLAD15KP28A Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MPLAD15KP28A
MXLPLAD15KP28AE3 Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MXLPLAD15KP28AE3
MAPLAD15KP28AE3 Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MAPLAD15KP28AE3
MXLPLAD15KP28AE3TR Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MXLPLAD15KP28AE3TR
Part Number Description Manufacturer Compare
MPLAD15KP28A Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MPLAD15KP28A
MPLAD15KP28AE3TR Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MPLAD15KP28AE3TR
MPLAD15KP28AE3 Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MPLAD15KP28AE3
MXPLAD15KP28AE3 Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP28A vs MXPLAD15KP28AE3
MAPLAD15KP28ATR Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP28A vs MAPLAD15KP28ATR
MXLPLAD15KP28AE3TR Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP28A vs MXLPLAD15KP28AE3TR
MPLAD15KP28AE3 Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP28A vs MPLAD15KP28AE3
MAPLAD15KP28AE3TR Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP28A vs MAPLAD15KP28AE3TR
MXLPLAD15KP28AE3 Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MXLPLAD15KP28AE3
MPLAD15KP28ATR Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP28A vs MPLAD15KP28ATR

Related Parts for MXPLAD15KP28A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXPLAD15KP28A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXPLAD15KP28A by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXPLAD15KP28A would you like to use for your alert(s)?
  • Please alert me when MXPLAD15KP28A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXPLAD15KP28A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXPLAD15KP28A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXPLAD15KP28A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXPLAD15KP28A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXPLAD15KP28A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: