Part Details for MXPLAD36KP110AE3 by Microchip Technology Inc
Overview of MXPLAD36KP110AE3 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXPLAD36KP110AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXPLAD36KP110AE3
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$65.6300 / $77.8800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MXPLAD36KP110AE3
MXPLAD36KP110AE3 CAD Models
MXPLAD36KP110AE3 Part Data Attributes
|
MXPLAD36KP110AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXPLAD36KP110AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 36000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXPLAD36KP110AE3
This table gives cross-reference parts and alternative options found for MXPLAD36KP110AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPLAD36KP110AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD36KP110AE3 | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD36KP110AE3 vs MPLAD36KP110AE3 |
MAPLAD36KP110A | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD36KP110AE3 vs MAPLAD36KP110A |
MAPLAD36KP110AE3 | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD36KP110AE3 vs MAPLAD36KP110AE3 |
MXPLAD36KP110A | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD36KP110AE3 vs MXPLAD36KP110A |
MXLPLAD36KP110AE3 | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD36KP110AE3 vs MXLPLAD36KP110AE3 |