Part Details for MXPLAD6.5KP13A by Microsemi Corporation
Overview of MXPLAD6.5KP13A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXPLAD6.5KP13A
MXPLAD6.5KP13A CAD Models
MXPLAD6.5KP13A Part Data Attributes
|
MXPLAD6.5KP13A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXPLAD6.5KP13A
Microsemi Corporation
Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, MINI-PLAD, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, MINI-PLAD, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 6500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXPLAD6.5KP13A
This table gives cross-reference parts and alternative options found for MXPLAD6.5KP13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPLAD6.5KP13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPLAD6.5KP13AE3 | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD6.5KP13A vs MAPLAD6.5KP13AE3 |
MAPLAD6.5KP13A | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD6.5KP13A vs MAPLAD6.5KP13A |
MXLPLAD6.5KP13AE3 | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD6.5KP13A vs MXLPLAD6.5KP13AE3 |
MXPLAD6.5KP13AE3 | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD6.5KP13A vs MXPLAD6.5KP13AE3 |
MXLPLAD6.5KP13A | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD6.5KP13A vs MXLPLAD6.5KP13A |
MXPLAD6.5KP13A | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD6.5KP13A vs MXPLAD6.5KP13A |
MXPLAD6.5KP13AE3 | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN | Microsemi Corporation | MXPLAD6.5KP13A vs MXPLAD6.5KP13AE3 |