There are no models available for this part yet.
Overview of MXPLAD7.5KP11AE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MXPLAD7.5KP11AE3 by Microsemi Corporation
Part Data Attributes for MXPLAD7.5KP11AE3 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for MXPLAD7.5KP11AE3
This table gives cross-reference parts and alternative options found for MXPLAD7.5KP11AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPLAD7.5KP11AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXPLAD7.5KP11A | Trans Voltage Suppressor Diode, 7500W, 11V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD7.5KP11AE3 vs MXPLAD7.5KP11A |