Part Details for MXSMAJP4KE13CAE3 by Microsemi Corporation
Overview of MXSMAJP4KE13CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXSMAJP4KE13CAE3
MXSMAJP4KE13CAE3 CAD Models
MXSMAJP4KE13CAE3 Part Data Attributes
|
MXSMAJP4KE13CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXSMAJP4KE13CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MXSMAJP4KE13CAE3
This table gives cross-reference parts and alternative options found for MXSMAJP4KE13CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMAJP4KE13CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA13CA-5A | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | MXSMAJP4KE13CAE3 vs P4SMA13CA-5A |
MASMAJP4KE13CA | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | MXSMAJP4KE13CAE3 vs MASMAJP4KE13CA |
SMAJ11CA | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | MXSMAJP4KE13CAE3 vs SMAJ11CA |
P4SMA13CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | MXSMAJP4KE13CAE3 vs P4SMA13CA-E3/5A |
P4SMA13CAAUTO | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | MXSMAJP4KE13CAE3 vs P4SMA13CAAUTO |
P4SMA13CAHE3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | MXSMAJP4KE13CAE3 vs P4SMA13CAHE3/61 |
MVSMAJP4KE13CA | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MXSMAJP4KE13CAE3 vs MVSMAJP4KE13CA |
P4SMA13CA-M3/61 | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | MXSMAJP4KE13CAE3 vs P4SMA13CA-M3/61 |
P4SMA13CAHE3_A/I | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | MXSMAJP4KE13CAE3 vs P4SMA13CAHE3_A/I |
P4SMA13CA | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | MXSMAJP4KE13CAE3 vs P4SMA13CA |