Datasheets
MXSMBJ13CAE3/TR by:

Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Part Details for MXSMBJ13CAE3/TR by Microchip Technology Inc

Overview of MXSMBJ13CAE3/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MXSMBJ13CAE3/TR

Part # Distributor Description Stock Price Buy
DISTI # 32AJ7762
Newark Tvs 13V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MXSMBJ13CAE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $23.1700
  • 500 $22.2800
$22.2800 / $23.1700 Buy Now
DISTI # 150-MXSMBJ13CAE3/TR-ND
DigiKey TVS DIODE 13VWM 21.5VC SMBJ Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $23.1701
$23.1701 Buy Now
DISTI # MXSMBJ13CAE3/TR
Avnet Americas Diode TVS Single Bi-Dir 13V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MXSMBJ13CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $24.9400
  • 100 $23.1700
  • 500 $22.2800
$22.2800 / $24.9400 Buy Now
DISTI # 494-MXSMBJ13CAE3/TR
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 13V 5% 600W bi RoHS: Compliant 0
  • 100 $23.1700
$23.1700 Order Now
DISTI # MXSMBJ13CAE3/TR
Microchip Technology Inc Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $24.9400
  • 100 $23.1700
  • 500 $22.2800
  • 1,000 $21.0300
$21.0300 / $24.9400 Buy Now
Future Electronics P6KE Series 600 W BiDirectional Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks Container: Reel 0
Reel
  • 100 $23.2400
$23.2400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $46.3600
  • 50 $28.5300
  • 75 $22.5800
  • 100 $22.1300
$22.1300 / $46.3600 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 0
  • 1 $25.4700
  • 100 $23.4600
  • 500 $22.2900
  • 800 $21.7400
$21.7400 / $25.4700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $46.3600
  • 50 $28.5300
  • 75 $22.5800
  • 100 $22.1300
$22.1300 / $46.3600 Buy Now

Part Details for MXSMBJ13CAE3/TR

MXSMBJ13CAE3/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXSMBJ13CAE3/TR Part Data Attributes

MXSMBJ13CAE3/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MXSMBJ13CAE3/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 15.9 V
Breakdown Voltage-Min 14.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 13 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Position DUAL

Alternate Parts for MXSMBJ13CAE3/TR

This table gives cross-reference parts and alternative options found for MXSMBJ13CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ13CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ13C Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA World Products Inc MXSMBJ13CAE3/TR vs SMBJ13C
MXSMBJ13CAE3 Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MXSMBJ13CAE3/TR vs MXSMBJ13CAE3
SMBJ13CA Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN EIC Semiconductor Inc MXSMBJ13CAE3/TR vs SMBJ13CA
SMBJ13CA 4000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN STMicroelectronics MXSMBJ13CAE3/TR vs SMBJ13CA
SMBJ13C Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional Goodwork Semiconductor Co Ltd MXSMBJ13CAE3/TR vs SMBJ13C
SMBJ13CA Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional, JGD Semiconductors Co Ltd MXSMBJ13CAE3/TR vs SMBJ13CA
SMBJ13CA Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated MXSMBJ13CAE3/TR vs SMBJ13CA
SMBJ13CA-M3/5B Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MXSMBJ13CAE3/TR vs SMBJ13CA-M3/5B
SMBJ13C Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation MXSMBJ13CAE3/TR vs SMBJ13C
SMBJ13C Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc MXSMBJ13CAE3/TR vs SMBJ13C
Part Number Description Manufacturer Compare
SMBJ13CAHE3TRTB Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica MXSMBJ13CAE3/TR vs SMBJ13CAHE3TRTB
MSMBJ13CAE3 Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MXSMBJ13CAE3/TR vs MSMBJ13CAE3
SMBJ13CA Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation MXSMBJ13CAE3/TR vs SMBJ13CA
SMBJ13C Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA ProTek Devices MXSMBJ13CAE3/TR vs SMBJ13C
SMBJ13C Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional, JGD Semiconductors Co Ltd MXSMBJ13CAE3/TR vs SMBJ13C
SMBJ13CATR Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MXSMBJ13CAE3/TR vs SMBJ13CATR
SMBJ13CA Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp MXSMBJ13CAE3/TR vs SMBJ13CA
SMBJ13CA-TR 600 W, 13 V TVS in SMB STMicroelectronics MXSMBJ13CAE3/TR vs SMBJ13CA-TR
SMBJ13C Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN HY Electronic Corp MXSMBJ13CAE3/TR vs SMBJ13C
SMBJ13CA Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components MXSMBJ13CAE3/TR vs SMBJ13CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMBJ13CAE3/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMBJ13CAE3/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXSMBJ13CAE3/TR would you like to use for your alert(s)?
  • Please alert me when MXSMBJ13CAE3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXSMBJ13CAE3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMBJ13CAE3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXSMBJ13CAE3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMBJ13CAE3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMBJ13CAE3/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: