Part Details for MYX4DD3512M72PBG2-XT by Micross Components
Overview of MYX4DD3512M72PBG2-XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MYX4DD3512M72PBG2-XT
MYX4DD3512M72PBG2-XT CAD Models
MYX4DD3512M72PBG2-XT Part Data Attributes
|
MYX4DD3512M72PBG2-XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MYX4DD3512M72PBG2-XT
Micross Components
DRAM,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 125 ns | |
Additional Feature | SEATED HGT-CALCULATED | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B375 | |
Length | 21.625 mm | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 375 | |
Number of Words | 536870912 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA375,18X21,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.96 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.000075 A | |
Supply Current-Max | 1.15 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19.125 mm |