Part Details for MZ-V7S250B/AM by Samsung Semiconductor
Overview of MZ-V7S250B/AM by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZ-V7S250B/AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Samsung 970 EVO Plus 250GB SSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MZ-V7S250B/AM
MZ-V7S250B/AM CAD Models
MZ-V7S250B/AM Part Data Attributes
|
MZ-V7S250B/AM
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MZ-V7S250B/AM
Samsung Semiconductor
Flash Module, 250GX8, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 2000000000000 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 250000000000 words | |
Number of Words Code | 250000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 250GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE |