Part Details for N1663DH29 by IXYS UK Westcode
Results Overview of N1663DH29 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N1663DH29 Information
N1663DH29 by IXYS UK Westcode is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: N1663DH29 by IXYS UK Westcode
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N1663DH29 Part Data Attributes
|
|
N1663DH29
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N1663DH29
IXYS UK Westcode
Silicon Controlled Rectifier, 6260 A, 2900 V, SCR, 101A325, 3 PIN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Disk Button, O-Cxdb-X3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Configuration | Single | |
| DC Gate Trigger Current-Max | 300 Ma | |
| JESD-30 Code | O-CXDB-X3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Round | |
| Package Style | Disk Button | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 6260 A | |
| Repetitive Peak Off-state Voltage | 2900 V | |
| Repetitive Peak Reverse Voltage | 2900 V | |
| Surface Mount | Yes | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Trigger Device Type | Scr |