Memory
N2DS25H16BT-5T
Nanya Technology Corporation
Description: DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66

Overview of N2DS25H16BT-5T by Nanya Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for N2DS25H16BT-5T by Nanya Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N2DS25H16BT-5T by Nanya Technology Corporation

N2DS25H16BT-5T
Nanya Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NANYA TECHNOLOGY CORP
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.65 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. N2DS25H16BT-5T
    Nanya Technology Corporation
    DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66
    VS

Alternate Parts for N2DS25H16BT-5T

This table gives cross-reference parts and alternative options found for N2DS25H16BT-5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2DS25H16BT-5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V58C2256164SALD-5B DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SALD-5B
K4H561638D-TCCC0 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor N2DS25H16BT-5T vs K4H561638D-TCCC0
V58C2256164SCLT5I DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SCLT5I
V58C2256164SCT5I DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SCT5I
V58C2256164SCLE5I DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SCLE5I
V58C2256164SCI5BI DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SCI5BI
V58C2256164SCLI5I DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SCLI5I
V58C2256164SALE-5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SALE-5
V58C2256164SCLE5BI DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SCLE5BI
V58C2256164SAD-5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SAD-5
Part Number Description Manufacturer Compare
V58C2256164SALN-5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SALN-5
K4H561638J-LLCCT DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor N2DS25H16BT-5T vs K4H561638J-LLCCT
V58C2256164SALI-5B DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SALI-5B
V58C2256164SALD-5B DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SALD-5B
HY5DU561622FLTP-D5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc N2DS25H16BT-5T vs HY5DU561622FLTP-D5
N2DS25616CS-5T DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, TSOP2-66 Nanya Technology Corporation N2DS25H16BT-5T vs N2DS25616CS-5T
HYB25D256163CE-5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG N2DS25H16BT-5T vs HYB25D256163CE-5
V58C2256164SBLE5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, LEAD FREE, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc N2DS25H16BT-5T vs V58C2256164SBLE5
K4D551638D-TC50 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor N2DS25H16BT-5T vs K4D551638D-TC50
K4H561638D-TCCC0 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor N2DS25H16BT-5T vs K4H561638D-TCCC0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N2DS25H16BT-5T by Nanya Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N2DS25H16BT-5T by Nanya Technology Corporation

Select Manufacturer
Which Manufacturer of N2DS25H16BT-5T would you like to use for your alert(s)?
  • Please alert me when N2DS25H16BT-5T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N2DS25H16BT-5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N2DS25H16BT-5T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N2DS25H16BT-5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N2DS25H16BT-5T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N2DS25H16BT-5T by Nanya Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: