Part Details for N3429-6203RB by 3M Interconnect
Overview of N3429-6203RB by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3429-6203RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5514
|
Newark | Wire-To-Board Connector, Short Latch, 3000 Series, Through Hole, Header, 26, 2.54 Mm |3M N3429-6203RB (Alternate Part Number: 00051111651711 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $4.2600 | Buy Now |
DISTI #
3M157502-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
305 In Stock |
|
$3.3481 / $5.7700 | Buy Now |
DISTI #
7100251474
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 250 |
|
$2.3950 | Buy Now |
DISTI #
7000057588
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole (Alt: 7000057588) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
RFQ | |
DISTI #
517-N3429-6203RB
|
Mouser Electronics | Headers & Wire Housings 26P STRAIGHT PC MNT RoHS: Compliant | 531 |
|
$3.2300 / $4.5000 | Buy Now |
DISTI #
MMM7100251474
|
Heilind Electronics | 7000057588 80400028603 26/HDR/SL/STR/HT/.155/30AVG/RO | Americas - 0 in Stock375 On Order |
|
$3.5172 / $3.6289 | Buy Now |
|
Quest Components | 8 |
|
$4.2797 / $5.8359 | Buy Now | |
DISTI #
N3429-6203RB
|
TTI | Headers & Wire Housings 26P STRAIGHT PC MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 500 In Stock |
|
$3.2000 / $4.4600 | Buy Now |
DISTI #
7100251474
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 250 |
|
$2.3950 | Buy Now |
DISTI #
7000057588
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole (Alt: 7000057588) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
RFQ |
Part Details for N3429-6203RB
N3429-6203RB CAD Models
N3429-6203RB Part Data Attributes
|
N3429-6203RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3429-6203RB
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3429-6203RB
This table gives cross-reference parts and alternative options found for N3429-6203RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3429-6203RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3429-6503 | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3429-6203RB vs N3429-6503 |
N3429-6503UB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3429-6203RB vs N3429-6503UB |
N3429-6503UG | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3429-6203RB vs N3429-6503UG |
3429-6503 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | N3429-6203RB vs 3429-6503 |
N33429-6503RB | Board Connector | 3M Interconnect | N3429-6203RB vs N33429-6503RB |
N3429-6203UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | N3429-6203RB vs N3429-6203UB |
N3429-6203UB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3429-6203RB vs N3429-6203UB |
3429-6503 | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3429-6203RB vs 3429-6503 |
N3429-6503UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | N3429-6203RB vs N3429-6503UB |
N3429-6503RB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3429-6203RB vs N3429-6503RB |