Part Details for N4620-2300 by 3M Electronics
Overview of N4620-2300 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for N4620-2300
N4620-2300 CAD Models
N4620-2300 Part Data Attributes:
|
N4620-2300
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
N4620-2300
3M Electronics
20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Board Mounting Option | HOLE .112-.124 | |
Body Depth | 0.525 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N4620-2300
This table gives cross-reference parts and alternative options found for N4620-2300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N4620-2300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSSH-110-01-T-DH-P | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | N4620-2300 vs TSSH-110-01-T-DH-P |
609-2047 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Thomas & Betts | N4620-2300 vs 609-2047 |
609-2014EHT | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Thomas & Betts | N4620-2300 vs 609-2014EHT |
10079528-120LF | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 20 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | N4620-2300 vs 10079528-120LF |
56112-T22-100500R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | N4620-2300 vs 56112-T22-100500R |
EJH-110-01-S-D-SM | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | N4620-2300 vs EJH-110-01-S-D-SM |
56112-S06-100500R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | N4620-2300 vs 56112-S06-100500R |
95615-320ALF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | N4620-2300 vs 95615-320ALF |
87715-523 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | N4620-2300 vs 87715-523 |
10076801-401-20LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | N4620-2300 vs 10076801-401-20LF |