Part Details for N6LPATCH35GR by StarTech
Results Overview of N6LPATCH35GR by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH35GR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16-N6LPATCH35GR
|
Mouser Electronics | Ethernet Cables / Networking Cables 35ft/10.7m LSZH CAT6 Ethernet Cable - 100W PoE RJ45 UTP Patch Cord Snagless Gray RoHS: Compliant | 0 |
|
$14.9100 / $17.7900 | Order Now |
|
DISTI #
72498084
|
RS | LSZH CAT6 ETHERNET CABLE, 35FT/10.7M, 100W POE RJ45 UTP PATCH CORD SNAGLESS GRA Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3700 / $17.7900 | RFQ |
|
|
NAC | 35FT GRAY CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | 35FT CAT6 GRAY SNAGLESS UTP LSZH PATCH CORD ETHERNET CABLE | 50 |
|
$44.9900 | Buy Now |