| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-096-5237 | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, TTL, PDIP14 | N7430A vs 5962-01-096-5237 |
| 5962-00-166-3842 | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, TTL, PDIP14 | N7430A vs 5962-00-166-3842 |
| DM7430N | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14 | N7430A vs DM7430N |
| 5962-01-154-5952 | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, TTL, PDIP14 | N7430A vs 5962-01-154-5952 |
| DM7430N | National Semiconductor Corporation | Check for Price | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14 | N7430A vs DM7430N |
Part Details for N7430A by Signetics
Results Overview of N7430A by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N7430A Information
N7430A by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for N7430A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 225 |
|
RFQ | ||
|
|
Quest Components | NAND GATE, TTL/H/L SERIES, 1-FUNC, 8-INPUT, TTL, PDIP14 | 180 |
|
$3.1688 / $7.3125 | Buy Now |
|
|
Quest Components | NAND GATE, TTL/H/L SERIES, 1-FUNC, 8-INPUT, TTL, PDIP14 | 6 |
|
$1.2500 / $1.5000 | Buy Now |
US Tariff Estimator: N7430A by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N7430A Part Data Attributes
|
|
N7430A
Signetics
Buy Now
Datasheet
|
Compare Parts:
N7430A
Signetics
NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 6 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 4.07 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for N7430A
This table gives cross-reference parts and alternative options found for N7430A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7430A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.