Part Details for N74F1766A-T by YAGEO Corporation
Overview of N74F1766A-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74F1766A-T
N74F1766A-T CAD Models
N74F1766A-T Part Data Attributes
|
N74F1766A-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74F1766A-T
YAGEO Corporation
DRAM Controller, Bipolar, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
Number of Banks | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for N74F1766A-T
This table gives cross-reference parts and alternative options found for N74F1766A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F1766A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F1765-1A | 1MX1, DRAM CONTROLLER, PQCC44 | Philips Semiconductors | N74F1766A-T vs 74F1765-1A |
AM2964BLMB | DRAM Controller, 176K X 8, Bipolar, CQCC44, LCC-44 | AMD | N74F1766A-T vs AM2964BLMB |
74F1764-1A | 1MX1, DRAM CONTROLLER, PQCC44 | Philips Semiconductors | N74F1766A-T vs 74F1764-1A |
74F765A | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | N74F1766A-T vs 74F765A |
74F765-1A | 256KX1, DRAM CONTROLLER, PQCC44 | Philips Semiconductors | N74F1766A-T vs 74F765-1A |
N74F765AA | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | N74F1766A-T vs N74F765AA |
74F764AA-T | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | N74F1766A-T vs 74F764AA-T |
N74F1765-1A | DRAM Controller, 1M X 1, Bipolar, PQCC44 | YAGEO Corporation | N74F1766A-T vs N74F1765-1A |
N74F1761A | DRAM Controller, Bipolar, PQCC44 | YAGEO Corporation | N74F1766A-T vs N74F1761A |
AM2964BLM | DRAM Controller, 176K X 8, Bipolar, CQCC44, LCC-44 | AMD | N74F1766A-T vs AM2964BLM |