Datasheets
N74LS765A by:

DRAM Controller, CMOS, PQCC44

Part Details for N74LS765A by Signetics

Overview of N74LS765A by Signetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for N74LS765A

N74LS765A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74LS765A Part Data Attributes

N74LS765A Signetics
Buy Now Datasheet
Compare Parts:
N74LS765A Signetics DRAM Controller, CMOS, PQCC44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIGNETICS CORP
Package Description QCCJ, LDCC44,.7SQ
Reach Compliance Code unknown
HTS Code 8542.31.00.01
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM

Alternate Parts for N74LS765A

This table gives cross-reference parts and alternative options found for N74LS765A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS765A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LS765A DRAM Controller, TTL, PQCC44 YAGEO Corporation N74LS765A vs 74LS765A
74LS765A-T DRAM Controller, TTL, PQCC44 YAGEO Corporation N74LS765A vs 74LS765A-T
Part Number Description Manufacturer Compare
N74F1764A DRAM Controller, 1M X 1, Bipolar, PQCC44 YAGEO Corporation N74LS765A vs N74F1764A
N74F1764-1A-T DRAM Controller, 1M X 1, Bipolar, PQCC44 YAGEO Corporation N74LS765A vs N74F1764-1A-T
N74F765AA DRAM Controller, 256K X 1, Bipolar, PQCC44 YAGEO Corporation N74LS765A vs N74F765AA
74F411L1C FIFO Controller, CMOS, CQCC44, CERAMIC, LCC-44 Fairchild Semiconductor Corporation N74LS765A vs 74F411L1C
74F1765A DRAM Controller, 1M X 1, Bipolar, PQCC44 Signetics N74LS765A vs 74F1765A
74F764A DRAM Controller, 256K X 1, Bipolar, PQCC44 YAGEO Corporation N74LS765A vs 74F764A
74F765AA DRAM Controller, 256K X 1, Bipolar, PQCC44 YAGEO Corporation N74LS765A vs 74F765AA
5962-8757401UA DRAM Controller, 64K X 8, Bipolar, CQCC44, CERAMIC, LCC-44 AMD N74LS765A vs 5962-8757401UA
74F764-1A DRAM Controller, 256K X 1, Bipolar, PQCC44 YAGEO Corporation N74LS765A vs 74F764-1A
N74F1761A DRAM Controller, Bipolar, PQCC44 YAGEO Corporation N74LS765A vs N74F1761A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LS765A by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LS765A by Signetics

  • Please alert me when N74LS765A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N74LS765A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LS765A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N74LS765A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LS765A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LS765A by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: