Part Details for N74S189D by YAGEO Corporation
Overview of N74S189D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74S189D
N74S189D CAD Models
N74S189D Part Data Attributes
|
N74S189D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74S189D
YAGEO Corporation
Standard SRAM, 16X4, 35ns, TTL, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G16 | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for N74S189D
This table gives cross-reference parts and alternative options found for N74S189D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S189D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3F219AD | Standard SRAM, 16X4, 8ns, TTL, PDSO16 | YAGEO Corporation | N74S189D vs C3F219AD |
74F219SCX | IC 16 X 4 STANDARD SRAM, 27 ns, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Static RAM | National Semiconductor Corporation | N74S189D vs 74F219SCX |
N82S25D | IC 16 X 4 STANDARD SRAM, 50 ns, PDSO16, Static RAM | NXP Semiconductors | N74S189D vs N82S25D |
C3F189AD-T | Standard SRAM, 16X4, 8ns, CMOS, PDSO16 | YAGEO Corporation | N74S189D vs C3F189AD-T |
74F189VCQR | Standard SRAM, 16X4, 20ns, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Fairchild Semiconductor Corporation | N74S189D vs 74F189VCQR |
N3101AD | IC 16 X 4 STANDARD SRAM, 35 ns, PDSO16, Static RAM | NXP Semiconductors | N74S189D vs N3101AD |
74F219SJX | Standard SRAM, 16X4, 27ns, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | N74S189D vs 74F219SJX |
N74F219AD | Standard SRAM, 16X4, 8ns, TTL, PDSO16 | YAGEO Corporation | N74S189D vs N74F219AD |
C3F219AD-T | Standard SRAM, 16X4, 8ns, CMOS, PDSO16 | YAGEO Corporation | N74S189D vs C3F219AD-T |
N3101AD | Standard SRAM, 16X4, 35ns, TTL, PDSO16 | YAGEO Corporation | N74S189D vs N3101AD |