Part Details for SN74S280N-00 by Texas Instruments
Overview of SN74S280N-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SN74S280N-00
SN74S280N-00 CAD Models
SN74S280N-00 Part Data Attributes
|
SN74S280N-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S280N-00
Texas Instruments
S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 105 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74S280N-00
This table gives cross-reference parts and alternative options found for SN74S280N-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S280N-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S280NP3 | IC,PARITY GENERATOR/CHECKER,S-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74S280N-00 vs SN74S280NP3 |
SN74S280N3 | 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 | Texas Instruments | SN74S280N-00 vs SN74S280N3 |
DM74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN74S280N-00 vs DM74S280N |
SN74S280J-00 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SN74S280N-00 vs SN74S280J-00 |
SN54S280J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | SN74S280N-00 vs SN54S280J |
S54S280F | IC PARITY GENERATOR/CHECKER, Arithmetic Circuit | NXP Semiconductors | SN74S280N-00 vs S54S280F |
GD74S280J | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, | Goldstar Electron Co Ltd | SN74S280N-00 vs GD74S280J |
N74S280A | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit | NXP Semiconductors | SN74S280N-00 vs N74S280A |
DM54S280J | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74S280N-00 vs DM54S280J |
N74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN74S280N-00 vs N74S280N |