Part Details for SN74S280NE4 by Texas Instruments
Overview of SN74S280NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SN74S280NE4
SN74S280NE4 CAD Models
SN74S280NE4 Part Data Attributes
|
SN74S280NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S280NE4
Texas Instruments
9-bit odd/even parity generators / checkers 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 105 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74S280NE4
This table gives cross-reference parts and alternative options found for SN74S280NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S280NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S280NP3 | IC,PARITY GENERATOR/CHECKER,S-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74S280NE4 vs SN74S280NP3 |
SN74S280N3 | 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 | Texas Instruments | SN74S280NE4 vs SN74S280N3 |
DM74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN74S280NE4 vs DM74S280N |
SN74S280J-00 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SN74S280NE4 vs SN74S280J-00 |
SN54S280J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | SN74S280NE4 vs SN54S280J |
S54S280F | IC PARITY GENERATOR/CHECKER, Arithmetic Circuit | NXP Semiconductors | SN74S280NE4 vs S54S280F |
GD74S280J | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, | Goldstar Electron Co Ltd | SN74S280NE4 vs GD74S280J |
N74S280A | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit | NXP Semiconductors | SN74S280NE4 vs N74S280A |
DM54S280J | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74S280NE4 vs DM54S280J |
N74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN74S280NE4 vs N74S280N |