N74S301N
Description: Cache SRAM, 256X1, 50ns, TTL, PDIP16

Overview of N74S301N by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for N74S301N by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74S301N by Signetics

N74S301N
Signetics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
50 ns
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Memory Density
256 bit
Memory IC Type
CACHE SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
256X1
Output Characteristics
OPEN-COLLECTOR
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. N74S301N
    Signetics
    Cache SRAM, 256X1, 50ns, TTL, PDIP16
    VS

Alternate Parts for N74S301N

This table gives cross-reference parts and alternative options found for N74S301N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S301N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74S301N Standard SRAM, 256X1, 50ns, TTL, PDIP16 YAGEO Corporation N74S301N vs N74S301N
Part Number Description Manufacturer Compare
MM74C200N IC 256 X 1 STANDARD SRAM, 1100 ns, PDIP16, DIP-16, Static RAM National Semiconductor Corporation N74S301N vs MM74C200N
N74201F IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM NXP Semiconductors N74S301N vs N74201F
N74S201B 256X1 STANDARD SRAM, 50ns, PDIP16 Philips Semiconductors N74S301N vs N74S201B
N74201F 256X1 STANDARD SRAM, 50ns, CDIP16 Philips Semiconductors N74S301N vs N74201F
N74201B 256X1 STANDARD SRAM, 50ns, PDIP16 Philips Semiconductors N74S301N vs N74201B
N82S16N IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM NXP Semiconductors N74S301N vs N82S16N
N74200F 256X1 STANDARD SRAM, 50ns, CDIP16 Philips Semiconductors N74S301N vs N74200F
MSISAM27LS00APC Standard SRAM, 256X1, 35ns, CMOS, CDIP16 AMD N74S301N vs MSISAM27LS00APC
F10411DC Standard SRAM, 256X1, 35ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Fairchild Semiconductor Corporation N74S301N vs F10411DC
N82LS16N IC 256 X 1 CACHE SRAM, 40 ns, PDIP16, Static RAM NXP Semiconductors N74S301N vs N82LS16N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74S301N by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74S301N by Signetics

Select Manufacturer
Which Manufacturer of N74S301N would you like to use for your alert(s)?
  • Please alert me when N74S301N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74S301N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74S301N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74S301N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74S301N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74S301N by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: