Part Details for N80C32 by Intel Corporation
Overview of N80C32 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N80C32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 306 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 2 |
|
$6.4400 / $9.6600 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 11 |
|
$6.4400 / $9.6600 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 2 |
|
$8.0500 / $9.6600 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 4 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 8 |
|
$7.0840 / $9.6600 | Buy Now |
|
ComSIT USA | CHMOS SINGLE-CHIP 8-BIT MICROCONTROLLER Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44 RoHS: Not Compliant | Europe - 52 |
|
RFQ |
Part Details for N80C32
N80C32 CAD Models
N80C32 Part Data Attributes
|
N80C32
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N80C32
Intel Corporation
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N80C32
This table gives cross-reference parts and alternative options found for N80C32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN80C32 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N80C32 vs TN80C32 |