| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S8230F | Signetics | Check for Price | Multiplexer, 82 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | N8266B vs S8230F |
| S8232W | NXP Semiconductors | Check for Price | Multiplexer, 82 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQFP16 | N8266B vs S8232W |
| N8264F | Signetics | Check for Price | Multiplexer, 82 Series, 4-Func, 3 Line Input, 1 Line Output, Configurable Output, TTL, CDIP24 | N8266B vs N8264F |
| N8233W | Signetics | Check for Price | Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQFP16 | N8266B vs N8233W |
| S8235F | Philips Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16 | N8266B vs S8235F |
| N8230B | Philips Semiconductors | Check for Price | Multiplexer, 82 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | N8266B vs N8230B |
| N8233W | NXP Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQFP16 | N8266B vs N8233W |
| N8233W | Philips Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQFP16 | N8266B vs N8233W |
| N8235F | NXP Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16 | N8266B vs N8235F |
| N8231B | Signetics | Check for Price | Multiplexer, 82 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | N8266B vs N8231B |
Part Details for N8266B by Signetics
Results Overview of N8266B by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N8266B Information
N8266B by Signetics is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for N8266B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | MULTIPLEXER, 82 SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, TTL, PDIP16 | 109 |
|
Buy Now |
US Tariff Estimator: N8266B by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N8266B Part Data Attributes
|
|
N8266B
Signetics
Buy Now
Datasheet
|
Compare Parts:
N8266B
Signetics
Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | One Of The Input Is Inverted At The Output | |
| Family | 82 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 52.4 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for N8266B
This table gives cross-reference parts and alternative options found for N8266B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8266B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.