Part Details for N82HS321CA by Signetics
Overview of N82HS321CA by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N82HS321CA
N82HS321CA CAD Models
N82HS321CA Part Data Attributes
|
N82HS321CA
Signetics
Buy Now
|
Compare Parts:
N82HS321CA
Signetics
OTP ROM, 4KX8, 25ns, TTL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for N82HS321CA
This table gives cross-reference parts and alternative options found for N82HS321CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82HS321CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C243-35JC | OTP ROM, 4KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | N82HS321CA vs CY7C243-35JC |
CY7C243-35JCT | OTP ROM, 4KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | N82HS321CA vs CY7C243-35JCT |
CY7C243-25JI | OTP ROM, 4KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | N82HS321CA vs CY7C243-25JI |
CY7C243-45JCR | OTP ROM, 4KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | N82HS321CA vs CY7C243-45JCR |
CY7C243-45JI | OTP ROM, 4KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | N82HS321CA vs CY7C243-45JI |
CY7C243-35JCR | OTP ROM, 4KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | N82HS321CA vs CY7C243-35JCR |
CY7C243-25JIT | OTP ROM, 4KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | N82HS321CA vs CY7C243-25JIT |
CY7C243-55JC | OTP ROM, 4KX8, 55ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | N82HS321CA vs CY7C243-55JC |
N82HS321CA | OTP ROM, 4KX8, 25ns, Bipolar, PQCC28 | YAGEO Corporation | N82HS321CA vs N82HS321CA |
CY7C243-20JI | OTP ROM, 4KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | N82HS321CA vs CY7C243-20JI |