Part Details for N82HS641AN by Signetics
Overview of N82HS641AN by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N82HS641AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8K X 8 OTPROM, 45 ns, PDIP24 | 3 |
|
Buy Now |
Part Details for N82HS641AN
N82HS641AN CAD Models
N82HS641AN Part Data Attributes:
|
N82HS641AN
Signetics
Buy Now
Datasheet
|
Compare Parts:
N82HS641AN
Signetics
OTP ROM, 8KX8, 45ns, Bipolar, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82HS641AN
This table gives cross-reference parts and alternative options found for N82HS641AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82HS641AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82HS641AN | IC 8K X 8 OTPROM, 45 ns, PDIP24, Programmable ROM | NXP Semiconductors | N82HS641AN vs N82HS641AN |
CY7C263-45DC | OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | N82HS641AN vs CY7C263-45DC |
27HC641L-45/P | 8K X 8 OTPROM, 45 ns, PDIP24, PLASTIC, DIP-24 | Microchip Technology Inc | N82HS641AN vs 27HC641L-45/P |
93Z564ADC | OTP ROM, 8KX8, 45ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | N82HS641AN vs 93Z564ADC |
N82HS641AF | OTP ROM, 8KX8, 45ns, Bipolar, CDIP24 | Signetics | N82HS641AN vs N82HS641AF |
TMS27PC49-45NTL | 8KX8 OTPROM, 45ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | N82HS641AN vs TMS27PC49-45NTL |
93Z565ADCQR | OTP ROM, 8KX8, 45ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | N82HS641AN vs 93Z565ADCQR |
AT27HC642R-45PI | OTP ROM, 8KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | N82HS641AN vs AT27HC642R-45PI |
N82HS641ANB | IC 8K X 8 OTPROM, 45 ns, PDIP24, Programmable ROM | NXP Semiconductors | N82HS641AN vs N82HS641ANB |
5962-9080306MLX | OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | N82HS641AN vs 5962-9080306MLX |