Part Details for N82S191AN by YAGEO Corporation
Overview of N82S191AN by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for N82S191AN
N82S191AN CAD Models
N82S191AN Part Data Attributes
|
N82S191AN
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N82S191AN
YAGEO Corporation
OTP ROM, 2KX8, 55ns, Bipolar, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N82S191AN
This table gives cross-reference parts and alternative options found for N82S191AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S191AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/21004BLX | OTP ROM, 2KX8, 55ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 | Lansdale Semiconductor Inc | N82S191AN vs M38510/21004BLX |
M38510/21004BLA | OTP ROM, 2KX8, 55ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 | Lansdale Semiconductor Inc | N82S191AN vs M38510/21004BLA |
M38510/21004BJX | IC 2K X 8 OTPROM, 55 ns, DIP24, 0.5 X 0.75 INCH, DIP-24, Programmable ROM | NXP Semiconductors | N82S191AN vs M38510/21004BJX |
N82S191AN | OTP ROM, 2KX8, 55ns, Bipolar, PDIP24 | Signetics | N82S191AN vs N82S191AN |
M38510/21004BJA | OTP ROM, 2KX8, 55ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 | Teledyne e2v | N82S191AN vs M38510/21004BJA |
5962-8873401LA | OTP ROM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | N82S191AN vs 5962-8873401LA |
M38510/21004BJA | IC 2K X 8 OTPROM, 55 ns, DIP24, 0.5 X 0.75 INCH, DIP-24, Programmable ROM | NXP Semiconductors | N82S191AN vs M38510/21004BJA |
M38510/21004BLA | IC 2K X 8 OTPROM, 55 ns, DIP24, 0.25 X 0.75 INCH, DIP-24, Programmable ROM | NXP Semiconductors | N82S191AN vs M38510/21004BLA |
M38510/21004BLX | IC 2K X 8 OTPROM, 55 ns, DIP24, 0.25 X 0.75 INCH, DIP-24, Programmable ROM | NXP Semiconductors | N82S191AN vs M38510/21004BLX |
M38510/21004BLX | OTP ROM, 2KX8, 55ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 | YAGEO Corporation | N82S191AN vs M38510/21004BLX |