Part Details for NACEW102M10V10X10.5TR13F by NIC Components Corp
Results Overview of NACEW102M10V10X10.5TR13F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACEW102M10V10X10.5TR13F Information
NACEW102M10V10X10.5TR13F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACEW102M10V10X10.5TR13F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NACEW102M10V10X10.5TR13F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: NACEW102M10V10X10.5TR13F) COO: China RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Tape & Reel | 0 |
|
$0.2087 / $0.2290 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 289 |
|
$0.3600 / $1.1250 | Buy Now |
|
|
Quest Components | 231 |
|
$0.4500 / $1.5000 | Buy Now | |
|
DISTI #
NACEW102M10V10X10.5TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 10 V 20 2000 hours 105C Radial Can SMD - Tape and Reel (Alt: NACEW102M10V10X10.5TR13F) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: NACEW102M10V10X10.5TR13F by NIC Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NACEW102M10V10X10.5TR13F
NACEW102M10V10X10.5TR13F Part Data Attributes
|
|
NACEW102M10V10X10.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW102M10V10X10.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 1000 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 400 MΩ | |
| Height | 10.5 Mm | |
| JESD-609 Code | e6 | |
| Leakage Current | 0.1 Ma | |
| Length | 10.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 13 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 310 Ma | |
| Size Code | 4141 | |
| Surface Mount | Yes | |
| Tan Delta | 0.24 | |
| Terminal Finish | Tin Bismuth | |
| Terminal Shape | Flat | |
| Width | 10.3 Mm |
Alternate Parts for NACEW102M10V10X10.5TR13F
This table gives cross-reference parts and alternative options found for NACEW102M10V10X10.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEW102M10V10X10.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NACZ102M10V10X10.5TR15F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, 4341 | NACEW102M10V10X10.5TR13F vs NACZ102M10V10X10.5TR15F |
| AFK108M10G24VT-F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor | NACEW102M10V10X10.5TR13F vs AFK108M10G24VT-F |
| RTZ-10V102MHA5SU-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP | NACEW102M10V10X10.5TR13F vs RTZ-10V102MHA5SU-R2 |
| NACZ102M10V10X10.5TR15M1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, 4341, | NACEW102M10V10X10.5TR13F vs NACZ102M10V10X10.5TR15M1F |
| NAZJ102M10V10X10.5NLBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | NACEW102M10V10X10.5TR13F vs NAZJ102M10V10X10.5NLBYF |
| NACEW102M10V10X10.5TR13 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, SURFACE MOUNT, 4141, CAN | NACEW102M10V10X10.5TR13F vs NACEW102M10V10X10.5TR13 |
| NACK102M10V10X10.5TR13EF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4741, CHIP, ROHS COMPLIANT | NACEW102M10V10X10.5TR13F vs NACK102M10V10X10.5TR13EF |
| EHV102M10RF | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | NACEW102M10V10X10.5TR13F vs EHV102M10RF |
| NACY102M10V10X10.5TR13 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, SURFACE MOUNT, 4141 | NACEW102M10V10X10.5TR13F vs NACY102M10V10X10.5TR13 |
| NACK102M10V10X10.5TR13 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, SURFACE MOUNT, 4141, CAN | NACEW102M10V10X10.5TR13F vs NACK102M10V10X10.5TR13 |
NACEW102M10V10X10.5TR13F Frequently Asked Questions (FAQ)
-
The recommended land pattern for NACEW102M10V10X10.5TR13F can be found in the NIC Components Corp's application note or by contacting their technical support. A general guideline is to follow the IPC-7351 standard for surface mount components.
-
To prevent damage, handle the component by the edges, avoid touching the pads or components, and use an ESD wrist strap or mat to prevent electrostatic discharge. Follow standard SMT assembly procedures and guidelines.
-
The maximum reflow temperature for NACEW102M10V10X10.5TR13F is typically 260°C, but it's recommended to follow the NIC Components Corp's recommended reflow profile and temperature guidelines to ensure reliable assembly.
-
The NACEW102M10V10X10.5TR13F is a surface-mount component, and its reliability in high-vibration or high-shock environments depends on the specific application and design. It's recommended to consult with NIC Components Corp's technical support or perform additional testing to ensure the component's suitability for such environments.
-
The moisture sensitivity level (MSL) for NACEW102M10V10X10.5TR13F is typically MSL 3, which means it can be exposed to a maximum of 168 hours at 30°C and 60% relative humidity before assembly. However, it's recommended to follow the NIC Components Corp's specific MSL guidelines and handling procedures.