NACZ470M6.3V5X6.3TR13F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT

Overview of NACZ470M6.3V5X6.3TR13F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NACZ470M6.3V5X6.3TR13F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 35AH3867
Newark Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACZ470M6.3V5X6.3TR13F RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1680
$0.1680 Buy Now
DISTI # NACZ470M6.3V5X6.3TR13F
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACZ470M6.3V5X6.3TR13F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for NACZ470M6.3V5X6.3TR13F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACZ470M6.3V5X6.3TR13F by NIC Components Corp

NACZ470M6.3V5X6.3TR13F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2121
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Height
6.3 mm
JESD-609 Code
e6
Leakage Current
0.003 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
60 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. NACZ470M6.3V5X6.3TR13F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NACZ470M6.3V5X6.3TR13F

This table gives cross-reference parts and alternative options found for NACZ470M6.3V5X6.3TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ470M6.3V5X6.3TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACZ470M6.3V5X6.3TR15M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2321, NIC Components Corp NACZ470M6.3V5X6.3TR13F vs NACZ470M6.3V5X6.3TR15M1F
NAZT470M6.3V5X6.3NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NACZ470M6.3V5X6.3TR13F vs NAZT470M6.3V5X6.3NLBF
NACZ470M6.3V5X6.3TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2321, NIC Components Corp NACZ470M6.3V5X6.3TR13F vs NACZ470M6.3V5X6.3TR15F
NACY470M6.3V5X6.3TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NACZ470M6.3V5X6.3TR13F vs NACY470M6.3V5X6.3TR13F
NACY470M6.3V5X6.3TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2321, NIC Components Corp NACZ470M6.3V5X6.3TR13F vs NACY470M6.3V5X6.3TR15YF
NAZT470M6.3V5X6.3NLBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NACZ470M6.3V5X6.3TR13F vs NAZT470M6.3V5X6.3NLBYF
NACY470M6.3V5X6.3TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2121 NIC Components Corp NACZ470M6.3V5X6.3TR13F vs NACY470M6.3V5X6.3TR13
NACZ470M6.3V5X6.3TR13M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NACZ470M6.3V5X6.3TR13F vs NACZ470M6.3V5X6.3TR13M1F
NAZT470M6.3V5X6.3NBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NACZ470M6.3V5X6.3TR13F vs NAZT470M6.3V5X6.3NBYF
NACZ470M6.3V5X6.3TR13M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, 2321, NIC Components Corp NACZ470M6.3V5X6.3TR13F vs NACZ470M6.3V5X6.3TR13M1YF

Related Parts for NACZ470M6.3V5X6.3TR13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACZ470M6.3V5X6.3TR13F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACZ470M6.3V5X6.3TR13F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACZ470M6.3V5X6.3TR13F would you like to use for your alert(s)?
  • Please alert me when NACZ470M6.3V5X6.3TR13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACZ470M6.3V5X6.3TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACZ470M6.3V5X6.3TR13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACZ470M6.3V5X6.3TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACZ470M6.3V5X6.3TR13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACZ470M6.3V5X6.3TR13F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: