Part Details for NAND01GR3A2AZA1F by Numonyx Memory Solutions
Overview of NAND01GR3A2AZA1F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND01GR3A2AZA1F
NAND01GR3A2AZA1F CAD Models
NAND01GR3A2AZA1F Part Data Attributes:
|
NAND01GR3A2AZA1F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND01GR3A2AZA1F
Numonyx Memory Solutions
Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-63
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.5 mm |
Alternate Parts for NAND01GR3A2AZA1F
This table gives cross-reference parts and alternative options found for NAND01GR3A2AZA1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3A2AZA1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND01GR3A1CZA6E | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2AZA1F vs NAND01GR3A1CZA6E |
NAND01GR3A1CZA6 | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2AZA1F vs NAND01GR3A1CZA6 |
NAND01GR3A3DZA6F | 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | NAND01GR3A2AZA1F vs NAND01GR3A3DZA6F |
NAND01GR3A3AZB1F | 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | STMicroelectronics | NAND01GR3A2AZA1F vs NAND01GR3A3AZB1F |
NAND01GR3A3DZA1T | 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | NAND01GR3A2AZA1F vs NAND01GR3A3DZA1T |
NAND01GR3A1AZA6 | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2AZA1F vs NAND01GR3A1AZA6 |
NAND01GR3A1AZA1T | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2AZA1F vs NAND01GR3A1AZA1T |
NAND01GR3A2CZA6F | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2AZA1F vs NAND01GR3A2CZA6F |
NAND01GR3A1DZA6T | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2AZA1F vs NAND01GR3A1DZA6T |
NAND01GR3A1AZA6 | 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | NAND01GR3A2AZA1F vs NAND01GR3A1AZA6 |