Part Details for NAND01GR3A2CN6F by Micron Technology Inc
Overview of NAND01GR3A2CN6F by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND01GR3A2CN6F
NAND01GR3A2CN6F CAD Models
NAND01GR3A2CN6F Part Data Attributes
|
NAND01GR3A2CN6F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
NAND01GR3A2CN6F
Micron Technology Inc
Flash, 128MX8, 45ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 8K | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | SLC NAND TYPE |
Alternate Parts for NAND01GR3A2CN6F
This table gives cross-reference parts and alternative options found for NAND01GR3A2CN6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3A2CN6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34MS01G100TFA010 | Flash, 128MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | NAND01GR3A2CN6F vs S34MS01G100TFA010 |
S34MS01G200BHI010 | Flash, 128MX8, 45ns, PBGA63, BGA-63 | Cypress Semiconductor | NAND01GR3A2CN6F vs S34MS01G200BHI010 |
S34MS01G100TFV003 | Flash, 128MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | NAND01GR3A2CN6F vs S34MS01G100TFV003 |
S34MS01G100TFB010 | Flash, 128MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | NAND01GR3A2CN6F vs S34MS01G100TFB010 |
S34MS01G200BHI000 | Flash, 128MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | NAND01GR3A2CN6F vs S34MS01G200BHI000 |
S34MS01G200BHI000 | Flash, 128MX8, PBGA63, BGA-63 | Cypress Semiconductor | NAND01GR3A2CN6F vs S34MS01G200BHI000 |
S34MS01G200BHA000 | Flash, 128MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | NAND01GR3A2CN6F vs S34MS01G200BHA000 |
S34MS01G200BHI013 | Flash, 128MX8, 45ns, PBGA63, BGA-63 | Cypress Semiconductor | NAND01GR3A2CN6F vs S34MS01G200BHI013 |
S34MS01G200BHI003 | Flash, 128MX8, PBGA63, BGA-63 | Cypress Semiconductor | NAND01GR3A2CN6F vs S34MS01G200BHI003 |
S34MS01G100TFB013 | Flash, 128MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | NAND01GR3A2CN6F vs S34MS01G100TFB013 |