Part Details for NAND01GR3A2CZB1F by STMicroelectronics
Overview of NAND01GR3A2CZB1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND01GR3A2CZB1F
NAND01GR3A2CZB1F CAD Models
NAND01GR3A2CZB1F Part Data Attributes
|
NAND01GR3A2CZB1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND01GR3A2CZB1F
STMicroelectronics
128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for NAND01GR3A2CZB1F
This table gives cross-reference parts and alternative options found for NAND01GR3A2CZB1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3A2CZB1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND01GR3B2AZA1 | Flash, 128MX8, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZB1F vs NAND01GR3B2AZA1 |
NAND01GR3A2AZB6 | 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | NAND01GR3A2CZB1F vs NAND01GR3A2AZB6 |
NAND01GR3B2AZA1T | Flash, 128MX8, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZB1F vs NAND01GR3B2AZA1T |
NAND01GR3B3BZA6E | Flash, 128MX8, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZB1F vs NAND01GR3B3BZA6E |
NAND01GR3A2CZB6E | Flash, 128MX8, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZB1F vs NAND01GR3A2CZB6E |
NAND01GR3B3CZA1 | 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | NAND01GR3A2CZB1F vs NAND01GR3B3CZA1 |
NAND01GR3A2BZB6E | 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | STMicroelectronics | NAND01GR3A2CZB1F vs NAND01GR3A2BZB6E |
NAND01GR3B2CZA1 | Flash, 128MX8, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Micron Technology Inc | NAND01GR3A2CZB1F vs NAND01GR3B2CZA1 |
NAND01GR3A2AZB6E | 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | STMicroelectronics | NAND01GR3A2CZB1F vs NAND01GR3A2AZB6E |
NAND01GR3B3CZA1 | Flash, 128MX8, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZB1F vs NAND01GR3B3CZA1 |