Part Details for NAND01GR4B2AZA1F by STMicroelectronics
Overview of NAND01GR4B2AZA1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND01GR4B2AZA1F
NAND01GR4B2AZA1F CAD Models
NAND01GR4B2AZA1F Part Data Attributes:
|
NAND01GR4B2AZA1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND01GR4B2AZA1F
STMicroelectronics
64MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA63,10X12,32 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25000 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
Length | 12 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 63 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.05 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Width | 9.5 mm |
Alternate Parts for NAND01GR4B2AZA1F
This table gives cross-reference parts and alternative options found for NAND01GR4B2AZA1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR4B2AZA1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND01GR4B2AZA1E | 64MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 | STMicroelectronics | NAND01GR4B2AZA1F vs NAND01GR4B2AZA1E |
NAND01GR4B2CZA1E | 64MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 | STMicroelectronics | NAND01GR4B2AZA1F vs NAND01GR4B2CZA1E |
NAND01GR4B2BZA6E | Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 PITCH, ROHS COMPLIANT, VFBGA-63 | Numonyx Memory Solutions | NAND01GR4B2AZA1F vs NAND01GR4B2BZA6E |
NAND01GR4B2AZA6E | Flash, 64MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 | Numonyx Memory Solutions | NAND01GR4B2AZA1F vs NAND01GR4B2AZA6E |
NAND01GR4B2CZA6E | 64MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 | STMicroelectronics | NAND01GR4B2AZA1F vs NAND01GR4B2CZA6E |
NAND01GR4B2CZA1F | 64MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 | STMicroelectronics | NAND01GR4B2AZA1F vs NAND01GR4B2CZA1F |
NAND01GR4B2CZA6F | 64MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 | STMicroelectronics | NAND01GR4B2AZA1F vs NAND01GR4B2CZA6F |
NAND01GR4B2CZA1F | Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 | Numonyx Memory Solutions | NAND01GR4B2AZA1F vs NAND01GR4B2CZA1F |
NAND01GR4B2CZA6F | Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 | Numonyx Memory Solutions | NAND01GR4B2AZA1F vs NAND01GR4B2CZA6F |
NAND01GR4B2BZA6F | Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 PITCH, ROHS COMPLIANT, VFBGA-63 | Numonyx Memory Solutions | NAND01GR4B2AZA1F vs NAND01GR4B2BZA6F |