Memory
NAND02GW3B2CN1T
Description: Flash, 256MX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of NAND02GW3B2CN1T by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NAND02GW3B2CN1T by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND02GW3B2CN1T by Micron Technology Inc

NAND02GW3B2CN1T
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NAND TYPE
Width
12 mm
Want to compare parts?
  1. NAND02GW3B2CN1T
    Micron Technology Inc
    Flash, 256MX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for NAND02GW3B2CN1T

This table gives cross-reference parts and alternative options found for NAND02GW3B2CN1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND02GW3B2CN1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND02GW3B2BN6T Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2CN1T vs NAND02GW3B2BN6T
NAND02GW3B3BN6E 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2CN1T vs NAND02GW3B3BN6E
NAND02GW3B2BN6 Flash, 256MX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc NAND02GW3B2CN1T vs NAND02GW3B2BN6
NAND02GW3B2BN1 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2CN1T vs NAND02GW3B2BN1
NAND02GW3B3AN1F 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2CN1T vs NAND02GW3B3AN1F
NAND02GW3B3AN1T Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2CN1T vs NAND02GW3B3AN1T
NAND02GW3B3BN1F 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2CN1T vs NAND02GW3B3BN1F
NAND02GW3B3BN6T Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2CN1T vs NAND02GW3B3BN6T
NAND02GW3B2CN6 Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2CN1T vs NAND02GW3B2CN6
NAND02GW3B3BN6F 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2CN1T vs NAND02GW3B3BN6F
Part Number Description Manufacturer Compare
NAND02GW4B2BN6T Flash, 128MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2CN1T vs NAND02GW4B2BN6T
MT29F2G16FABWPXXXX Flash, 128MX16, PDSO48, LEAD FREE, TSOP1-48 Micron Technology Inc NAND02GW3B2CN1T vs MT29F2G16FABWPXXXX
NAND02GW3B2BN6E Flash, 256MX8, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2CN1T vs NAND02GW3B2BN6E
HY27SF162G2B-TPCP Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 SK Hynix Inc NAND02GW3B2CN1T vs HY27SF162G2B-TPCP
S30MS02GR25TFW010 Flash, 256KX8, 25ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion NAND02GW3B2CN1T vs S30MS02GR25TFW010
NAND02GR3B2CN6T Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2CN1T vs NAND02GR3B2CN6T
NAND02GW4B3CN6T 128MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2CN1T vs NAND02GW4B3CN6T
NAND02GR4B2BN6E Flash, 128MX16, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc NAND02GW3B2CN1T vs NAND02GR4B2BN6E
NAND02GR4B2CN1 Flash, 128MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2CN1T vs NAND02GR4B2CN1
NAND02GR3B2BN1 Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2CN1T vs NAND02GR3B2BN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND02GW3B2CN1T by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND02GW3B2CN1T by Micron Technology Inc

Select Manufacturer
Which Manufacturer of NAND02GW3B2CN1T would you like to use for your alert(s)?
  • Please alert me when NAND02GW3B2CN1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND02GW3B2CN1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND02GW3B2CN1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND02GW3B2CN1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND02GW3B2CN1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND02GW3B2CN1T by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: