Memory
NAND128W4A0CV1F
Description: 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48

Overview of NAND128W4A0CV1F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NAND128W4A0CV1F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND128W4A0CV1F by STMicroelectronics

NAND128W4A0CV1F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
VSSOP,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G48
Length
15.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
0.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. NAND128W4A0CV1F
    STMicroelectronics
    8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48
    VS

Alternate Parts for NAND128W4A0CV1F

This table gives cross-reference parts and alternative options found for NAND128W4A0CV1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W4A0CV1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND128W4A0CN1F 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A0CN1F
NAND128W4A0BV6 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A0BV6
NAND128W4A0AN6T 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A0AN6T
NAND128W4A0AN1E 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A0AN1E
NAND128W4A2AN6E 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A2AN6E
NAND128W4A2BV6T 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A2BV6T
NAND128W4A2BN6F 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A2BN6F
NAND128W4A0CN1E 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A0CN1E
NAND128W4A2BV1T 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A2BV1T
NAND128W4A0CV6 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A0CV6
Part Number Description Manufacturer Compare
NAND128R4A3AV1E 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128R4A3AV1E
NAND128W4A1AN6 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128W4A1AN6
MX23L12810TC-10 MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd NAND128W4A0CV1F vs MX23L12810TC-10
NAND128R3A3AN1F Flash, 16MX8, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND128W4A0CV1F vs NAND128R3A3AN1F
NAND128R4A3DN6 Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND128W4A0CV1F vs NAND128R4A3DN6
TC58DAM72A1FT00 IC 8M X 16 EEPROM 3V, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM Toshiba America Electronic Components NAND128W4A0CV1F vs TC58DAM72A1FT00
NAND128W3A0CV6F Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0CV1F vs NAND128W3A0CV6F
NAND128W3A2BN1T Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND128W4A0CV1F vs NAND128W3A2BN1T
NAND128R4A2AN6 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CV1F vs NAND128R4A2AN6
NAND128W3A3BN1F Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND128W4A0CV1F vs NAND128W3A3BN1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND128W4A0CV1F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND128W4A0CV1F by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND128W4A0CV1F would you like to use for your alert(s)?
  • Please alert me when NAND128W4A0CV1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND128W4A0CV1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND128W4A0CV1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND128W4A0CV1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND128W4A0CV1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND128W4A0CV1F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: