Part Details for NAND256R3A0BZA1E by Numonyx Memory Solutions
Overview of NAND256R3A0BZA1E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND256R3A0BZA1E
NAND256R3A0BZA1E CAD Models
NAND256R3A0BZA1E Part Data Attributes
|
NAND256R3A0BZA1E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND256R3A0BZA1E
Numonyx Memory Solutions
Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 55 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PBGA-B55 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 55 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 8 mm |
Alternate Parts for NAND256R3A0BZA1E
This table gives cross-reference parts and alternative options found for NAND256R3A0BZA1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256R3A0BZA1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND256R3A2CZA1T | 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | STMicroelectronics | NAND256R3A0BZA1E vs NAND256R3A2CZA1T |
NAND256R3A0CZA6 | Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | Numonyx Memory Solutions | NAND256R3A0BZA1E vs NAND256R3A0CZA6 |
NAND256R3A2CZA1F | Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | Numonyx Memory Solutions | NAND256R3A0BZA1E vs NAND256R3A2CZA1F |
NAND256R3A0BZA6E | Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | Numonyx Memory Solutions | NAND256R3A0BZA1E vs NAND256R3A0BZA6E |
NAND256R3A2CZA6T | 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | STMicroelectronics | NAND256R3A0BZA1E vs NAND256R3A2CZA6T |
NAND256R3A0CZA6E | Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | Numonyx Memory Solutions | NAND256R3A0BZA1E vs NAND256R3A0CZA6E |
NAND256R3A2AZA6 | Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | Numonyx Memory Solutions | NAND256R3A0BZA1E vs NAND256R3A2AZA6 |
NAND256R3A0AZA1E | 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | STMicroelectronics | NAND256R3A0BZA1E vs NAND256R3A0AZA1E |
NAND256R3A0AZA1E | Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | Numonyx Memory Solutions | NAND256R3A0BZA1E vs NAND256R3A0AZA1E |
NAND256R3A0CZA6T | Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | Numonyx Memory Solutions | NAND256R3A0BZA1E vs NAND256R3A0CZA6T |