Memory
NAND256W3A0DZA6
Description: Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63

Overview of NAND256W3A0DZA6 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for NAND256W3A0DZA6 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND256W3A0DZA6 by Numonyx Memory Solutions

NAND256W3A0DZA6
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
BGA,
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
12000 ns
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e0
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
63
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NAND TYPE
Want to compare parts?
  1. NAND256W3A0DZA6
    Numonyx Memory Solutions
    Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
    VS

Alternate Parts for NAND256W3A0DZA6

This table gives cross-reference parts and alternative options found for NAND256W3A0DZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256W3A0DZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND256W3A0DZA1T 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W3A0DZA6 vs NAND256W3A0DZA1T
NAND256W3A2DZA6 Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A2DZA6
NAND256W3A3CZA6T Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A3CZA6T
NAND256W3A1BZA1F 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W3A0DZA6 vs NAND256W3A1BZA1F
NAND256W3A3BZA6E Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A3BZA6E
NAND256W3A0DZA1T Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A0DZA1T
NAND256W3A2DZA6F Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A2DZA6F
NAND256W3A1BZA6E Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A1BZA6E
NAND256W3A1BZA1T 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W3A0DZA6 vs NAND256W3A1BZA1T
NAND256W3A3CZA1 Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A3CZA1
Part Number Description Manufacturer Compare
NAND256W3A2DZA1F Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A2DZA1F
NAND256R3A1DZA1T Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256R3A1DZA1T
NAND256R3A0DZA1F Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256R3A0DZA1F
NAND256W3A1DZA1 Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A1DZA1
NAND256W3A3DZA1E 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W3A0DZA6 vs NAND256W3A3DZA1E
NAND256W3A2DZA1E 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W3A0DZA6 vs NAND256W3A2DZA1E
NAND256W3A3BZA1E 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W3A0DZA6 vs NAND256W3A3BZA1E
NAND256R3A1CZA1F 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W3A0DZA6 vs NAND256R3A1CZA1F
NAND256W3A2DZA6T Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A2DZA6T
NAND256W3A3CZA6F Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W3A0DZA6 vs NAND256W3A3CZA6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND256W3A0DZA6 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND256W3A0DZA6 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND256W3A0DZA6 would you like to use for your alert(s)?
  • Please alert me when NAND256W3A0DZA6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND256W3A0DZA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND256W3A0DZA6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND256W3A0DZA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND256W3A0DZA6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND256W3A0DZA6 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: