Part Details for NAND256W4A1BZA6 by STMicroelectronics
Results Overview of NAND256W4A1BZA6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND256W4A1BZA6 Information
NAND256W4A1BZA6 by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: NAND256W4A1BZA6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NAND256W4A1BZA6
NAND256W4A1BZA6 Part Data Attributes
|
|
NAND256W4A1BZA6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND256W4A1BZA6
STMicroelectronics
Flash, 16MX16, CMOS, PBGA63
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Bga, | |
| Pin Count | 63 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 12000 Ns | |
| JESD-30 Code | R-PBGA-B63 | |
| JESD-609 Code | e0 | |
| Memory Density | 268435456 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 63 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Position | Bottom |
Alternate Parts for NAND256W4A1BZA6
This table gives cross-reference parts and alternative options found for NAND256W4A1BZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256W4A1BZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NAND256W4A0DZA6 | STMicroelectronics | Check for Price | Flash, 16MX16, CMOS, PBGA63 | NAND256W4A1BZA6 vs NAND256W4A0DZA6 |
| NAND256W4A3CZA6F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W4A1BZA6 vs NAND256W4A3CZA6F |
| NAND256W4A2DZA6T | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W4A1BZA6 vs NAND256W4A2DZA6T |
| NAND256W4A1DZA6F | STMicroelectronics | Check for Price | Flash, 16MX16, CMOS, PBGA63 | NAND256W4A1BZA6 vs NAND256W4A1DZA6F |
| NAND256W4A1CZA1F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W4A1BZA6 vs NAND256W4A1CZA1F |
| NAND256W4A1DZA1T | STMicroelectronics | Check for Price | Flash, 16MX16, CMOS, PBGA63 | NAND256W4A1BZA6 vs NAND256W4A1DZA1T |
| NAND256W4A1BZA6F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W4A1BZA6 vs NAND256W4A1BZA6F |
| NAND256W4A1BZA6E | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W4A1BZA6 vs NAND256W4A1BZA6E |
| NAND256W4A1BZA1F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W4A1BZA6 vs NAND256W4A1BZA1F |
| NAND256W4A3BZA1T | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W4A1BZA6 vs NAND256W4A3BZA1T |