Datasheets
packagee
NAND512R3A0DN6F by:
STMicroelectronics

Flash, 64MX8, CMOS, PDSO48

Part Details for NAND512R3A0DN6F by STMicroelectronics

Results Overview of NAND512R3A0DN6F by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

NAND512R3A0DN6F Information

NAND512R3A0DN6F by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: NAND512R3A0DN6F by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

NAND512R3A0DN6F
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for NAND512R3A0DN6F

NAND512R3A0DN6F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND512R3A0DN6F Part Data Attributes

NAND512R3A0DN6F STMicroelectronics
Buy Now Datasheet
Compare Parts:
NAND512R3A0DN6F STMicroelectronics Flash, 64MX8, CMOS, PDSO48
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code TSOP
Package Description Tsop1,
Pin Count 48
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 15000 Ns
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 18.4 Mm
Memory Density 536870912 Bit
Memory IC Type Flash
Memory Width 8
Number of Functions 1
Number of Terminals 48
Number of Words 67108864 Words
Number of Words Code 64000000
Operating Mode Asynchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64mx8
Package Body Material Plastic/Epoxy
Package Code TSOP1
Package Shape Rectangular
Package Style Small Outline, Thin Profile
Parallel/Serial Parallel
Programming Voltage 1.8 V
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Dual
Type Slc Nand Type
Width 12 Mm

Alternate Parts for NAND512R3A0DN6F

This table gives cross-reference parts and alternative options found for NAND512R3A0DN6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R3A0DN6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NAND512R3A3BN1 STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A3BN1
NAND512R3A3AN6T STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A3AN6T
NAND512R3A3BN1T STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A3BN1T
NAND512R3A1AV1E STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A1AV1E
NAND512R3A1CN6 STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A1CN6
NAND512R3A2DN6F STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A2DN6F
NAND512R3A3DN1 STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A3DN1
NAND512R3A1BN1T STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A1BN1T
NAND512R3A1DN1T STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A1DN1T
NAND512R3A1BN1F STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A1BN1F
Part Number Manufacturer Composite Price Description Compare
NAND512W3A0BN6T STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512W3A0BN6T
NAND512W3B3CN6 STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512W3B3CN6
NAND512W3B2BV6T STMicroelectronics Check for Price 64MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 NAND512R3A0DN6F vs NAND512W3B2BV6T
HY27US16121A-SPIB SK Hynix Inc Check for Price Flash, 32MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 NAND512R3A0DN6F vs HY27US16121A-SPIB
NAND512R3A0AN1T STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A0AN1T
NAND512R3A0AV1T STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A0AV1T
NAND512W3B2AV6 STMicroelectronics Check for Price 64MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 NAND512R3A0DN6F vs NAND512W3B2AV6
NAND512R3A3CN1E STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512R3A3CN1E
NAND512W3A0CV1E STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512W3A0CV1E
NAND512W3B3AN1 STMicroelectronics Check for Price Flash, 64MX8, CMOS, PDSO48 NAND512R3A0DN6F vs NAND512W3B3AN1
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND512R3A0DN6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND512R3A0DN6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND512R3A0DN6F would you like to use for your alert(s)?
  • Please alert me when NAND512R3A0DN6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND512R3A0DN6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND512R3A0DN6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND512R3A0DN6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND512R3A0DN6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND512R3A0DN6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: