Part Details for NAS3-412RDI by TT Electronics Resistors
Results Overview of NAS3-412RDI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAS3-412RDI Information
NAS3-412RDI by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17HTNAS3F4C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (.318in), 15 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, M3 Removable Front Screwlock, Ground Tab& Boardlock, Plastic Tray, Closed Back | |
| L17HTNAS3F1C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (.318in), 15 Socket, Bright Tin Shell, Flash Gold, M3 Removable Front Screwlock, Ground Tab& Boardlock, Plastic Tray, Closed Back | |
| L17HTNAS3F2C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (.318in), 15 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, M3 Removable Front Screwlock, Ground Tab& Boardlock, Plastic Tray, Closed Back |
US Tariff Estimator: NAS3-412RDI by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NAS3-412RDI Part Data Attributes
|
|
NAS3-412RDI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NAS3-412RDI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 412ohm, 0.5% +/-Tol, -20,20ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 1 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Package Diameter | 7.2 Mm | |
| Package Length | 17.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 5 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% |