Part Details for NAS5-412RFI by TT Electronics Resistors
Results Overview of NAS5-412RFI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAS5-412RFI Information
NAS5-412RFI by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: NAS5-412RFI by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NAS5-412RFI Part Data Attributes
|
|
NAS5-412RFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NAS5-412RFI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 7W, 412ohm, 1% +/-Tol, -20,20ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 1 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Package Diameter | 8.8 Mm | |
| Package Length | 22.2 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 7 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% |